Add To Favorites
Product Overview
Digi-Key Part Number 501-1177-ND
Quantity Available 36
Can ship immediately
Manufacturer

Manufacturer Part Number

72905-0

Description CLIP LEAD FOR MICRO GRABBER BLK
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 72905 Series
Online Catalog Test and Measurement Accessories
Product Attributes Select All
Categories
Manufacturer

Pomona Electronics

Series SMD Grabber® 72905
Part Status Active
Type Test Clip, Lead, Probe
Accessory Type Clip Lead
For Use With/Related Products SMD Grabber, Micro or Mini: 72902, 72906
Specifications Attachment of Micro or Mini SMD Grabber to test leads with 4mm plugs, Black
 
For Use With
You May Also Be Interested In
  • XKM-S - E-Z-Hook | 461-1012-ND DigiKey Electronics
  • XKM-S
  • E-Z-Hook
  • HOOK DBL GRIP TEST CONN SET/10
  • Unit Price 27.89000
  • 461-1012-ND
Additional Resources
Standard Package ? 5
Other Names 501-1177
729050

18:23:17 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.49000 6.49
25 6.16560 154.14
50 5.84100 292.05
100 5.58150 558.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 501-1178-ND
  • Description: CLIP LEAD FOR MICRO GRABBER RED
  • Quantity Available: 96 - Immediate
Send Feedback