Add To Favorites
Product Overview
Digi-Key Part Number 36-729-ND
Quantity Available 10,070
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Manufacturer Part Number

729

Description BUMPER CYLIN 0.937" DIA BLACK
Expanded Description Bumper Cylindrical, Recessed Center 0.937" Dia (23.80mm) Thermoplastic Elastomer Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 729 Drawing
Rubber Bumpers
RoHS Information RoHS Compliance Statement
Online Catalog Rubber Bumpers
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Bumper
Shape Cylindrical, Recessed Center
Color Black
Size / Dimension 0.937" Dia (23.80mm)
Thickness 0.625" (15.88mm) 5/8"
Material Thermoplastic Elastomer
Hardness -
Form Individual Pieces
Mounting Type Screw Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-729
729K
729K-ND

13:32:47 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.34000 1.34
10 0.85300 8.53
50 0.76920 38.46
100 0.73570 73.57
250 0.66880 167.20
500 0.60192 300.96
1,000 0.56149 561.49
2,500 0.50150 1,253.75
5,000 0.46816 2,340.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback