Add To Favorites
Product Overview
Digi-Key Part Number 36-728-ND
Quantity Available 6,698
Can ship immediately
Manufacturer

Manufacturer Part Number

728

Description BUMPER CYLINDRICAL 0.75" DIA BLK
Expanded Description Bumper Cylindrical, Recessed Center 0.750" Dia (19.05mm) Thermoplastic Elastomer Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 728 Drawing
Rubber Bumpers
RoHS Information RoHS Compliance Statement
Online Catalog Rubber Bumpers
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Bumper
Shape Cylindrical, Recessed Center
Color Black
Size / Dimension 0.750" Dia (19.05mm)
Thickness 0.437" (11.10mm) 7/16"
Material Thermoplastic Elastomer
Hardness -
Form Individual Pieces
Mounting Type Screw Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-728
728K
728K-ND
728KK
728KK-ND

12:59:48 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.67800 6.78
50 0.54280 27.14
100 0.52010 52.01
250 0.47492 118.73
500 0.45230 226.15
1,000 0.37991 379.91
2,500 0.33925 848.12
5,000 0.32792 1,639.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback