Add To Favorites
Product Overview
Digi-Key Part Number 36-726-ND
Quantity Available 44
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Manufacturer Part Number

726

Description BUMPER CYLIN 1.062" DIA GRAY
Expanded Description Bumper Cylindrical, Recessed Center 1.062" Dia (26.97mm) Thermoplastic Elastomer Gray
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 726 Drawing
Rubber Bumpers
RoHS Information RoHS Compliance Statement
Online Catalog Rubber Bumpers
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Bumper
Shape Cylindrical, Recessed Center
Color Gray
Size / Dimension 1.062" Dia (26.97mm)
Thickness 0.437" (11.10mm) 7/16"
Material Thermoplastic Elastomer
Hardness -
Form Individual Pieces
Mounting Type Screw Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-726
726K
726K-ND
726KK
726KK-ND

03:19:06 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 1.53
10 0.97200 9.72
50 0.87640 43.82
100 0.83820 83.82
250 0.76200 190.50
500 0.68580 342.90
1,000 0.64000 640.00
2,500 0.57150 1,428.75
5,000 0.53340 2,667.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback