Keywords:





Product Index > Tools > Screw and Nut Drivers - Bits, Blades and Handles > 72550

Non-Stock

All prices are in US dollars.
Digi-Key Part Number72550-ND
Price BreakUnit PriceExtended Price
103.5140035.14
Quantity Available
Manufacturer

Manufacturer Part Number

72550

DescriptionBIT TORX 5/16" T50 25MM
RoHS StatusNot applicable
 

QuantityItem Number Customer Reference
BIT TORX 5/16" T50 25MM | 72550 | 72550-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TORX Bits
Product Photos 72555, 72550, 72545, 72540
Standard Package10
CategoryTools
FamilyScrew and Nut Drivers - Bits, Blades and Handles
Series-
Tool TypeBit, Insert
Tip - TypeTorx®
Tip - SizeT50
Drive Size5/16"
Length - Overall1.38" (35.0mm)
Features-
Quantity10
Weight0.32 lb (145.15g)

4:28:17 5/18/2013 - Help With This Screen