Keywords:





Product Index > Connectors, Interconnects > Barrel - Power Connectors > 722A

All prices are in US dollars.
Digi-Key Part NumberSC1049-ND
Price BreakUnit PriceExtended Price
13.630003.63
102.7190027.19
252.4924062.31
1002.26600226.60
2502.03940509.85
5001.72010860.05
1,0001.586201,586.20
Quantity Available Digi-Key Stock: 8,047
Can ship immediately
Manufacturer

Manufacturer Part Number

722A

DescriptionCONN POWERJACK SOLDR W/HDWR
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN POWERJACK SOLDR W/HDWR | 722A | SC1049-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Jack Schematics
722A Drawing
Product Photos 712A, 722A
RoHS Information Switchcraft RoHS Info
Catalog Drawings (PC)712A,722A Contacts
(PC)712A,722A Side
(PC)712A,722A Front
Standard Package100
CategoryConnectors, Interconnects
FamilyBarrel - Power Connectors
Series-
Connector TypeJack
GenderMale
Plug/Mating Plug Diameter2.1mm ID, 5.5mm OD
Number of Positions/Contacts2 Conductors, 3 Contacts
Internal Switch(s)Single Switch, Normally Closed
Mounting TypePanel Mount, Bulkhead - Front Side Nut
TerminationSolder Eyelet(s)
ShieldingUnshielded
FeaturesMounting Hardware, Thread Lock
ColorSilver
Contact MaterialCopper Alloy
Contact Material - PlatingSilver
Housing ColorBlack
Housing MaterialThermoplastic
Operating Temperature-
Current Rating5A
Dynamic CatalogSwitchcraft Inc
Mating Products763KSW-ND - CONN POWER PLUG LOCKING RED
762KSW-ND - CONN POWER PLUG LOCKING BLACK
763SW-ND - CONN POWER PLUG MINI RED
762SW-ND - CONN POWER PLUG MINI BLACK
S765K-ND - CONN PLUG MINI PWR 2COND LOCKING
S765-ND - CONN PLUG MINI PWR 2COND WHT/RED
S760K-ND - CONN POWERPLUG MINI .08" BLACK
SC1052-ND - CONN POWERPLUG MINI BLACK
Associated ProductSC1466-ND - JACK COVER FOR 2COND PLUGS
Other NamesSC1049

12:24:17 5/21/2013 - Help With This Screen