Add To Favorites
Product Overview
Digi-Key Part Number CM7219-ND
Quantity Available 8,553
Can ship immediately
Manufacturer

Manufacturer Part Number

7219

Description LAMP INCAND T-1 WIRE TERM 12V
Expanded Description Incandescent Lamp Clear 12V Round with Domed Top, T-1 Wire Terminal
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Part Status Active
Type Incandescent
Color Clear
Voltage Rating 12V
MSCP (Mean Spherical Candle Power) 0.15
Lens Style/Size Round with Domed Top, T-1
Lead Style Wire Terminal
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names CM7219

06:34:20 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.53600 5.36
25 0.44360 11.09
100 0.38250 38.25
250 0.33660 84.15
500 0.29070 145.35
1,000 0.22950 229.50
2,500 0.21420 535.50
5,000 0.20655 1,032.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 7219-10PK-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 16 - Immediate
  • Unit Price: 4.51000
Send Feedback