Add To Favorites
Product Overview
Digi-Key Part Number SCP130-ND
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

7203

Description SIGN ESD/STATIC 4"X4" 500PC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

SCS

Series -
Packaging ? Roll
Part Status Active
Type Label
Label Type ATTENTION - OBSERVE PRECAUTIONS FOR HANDLING ELECTROSTATIC SENSITIVE DEVICES
Label Size 4.00" L x 4.00" W (101.6mm x 101.6mm)
Material -
Color Black Legend, Yellow Background
For Use With/Related Products Static Sensitive
 
Additional Resources
Standard Package ? 1
Other Names 5400734982
98-0798-0742-0
98079807420
SCP130

04:19:52 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.31000 43.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback