Add To Favorites
Product Overview
Digi-Key Part Number 36-72-4-ND
Quantity Available 1,120
Can ship immediately

Factory Stock ?: 3,673
Manufacturer

Manufacturer Part Number

72-4

Description STRAP BATTERY FIBRE BASE 9V 4"LD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Battery Type, Function 9V, Snap Connector
Style Connector, Snap
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type Free Hanging
Termination Style Wire Leads - 4" (101.6mm)
Height Above Board -
Operating Temperature -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 36-72-4
72-4K
72-4K-ND

04:46:45 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 1.44
10 1.17200 11.72
50 1.05680 52.84
100 1.01090 101.09
250 0.91900 229.75
500 0.82710 413.55
1,000 0.77201 772.01
2,500 0.68948 1,723.70
5,000 0.64330 3,216.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback