Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 71M6515H-IGT/F-ND
Quantity Available 101
Can ship immediately
Manufacturer

Manufacturer Part Number

71M6515H-IGT/F

Description IC ENERGY METER AFE 3PH 64-LQFP
Expanded Description 3 Phase Meter IC 64-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Single Converter Technology®
Packaging ? Tray ?
Part Status Discontinued at Digi-Key
Input Impedance -
Measurement Error 0.1%
Voltage - I/O High -
Voltage - I/O Low -
Current - Supply -
Voltage - Supply 3 V ~ 3.6 V
Meter Type 3 Phase
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
For Use With
Additional Resources
Standard Package ? 160
Other Names 71M6515HIGTF

12:15:11 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.62000 8.62
10 8.13500 81.35
25 6.50760 162.69
50 6.18220 309.11
100 5.69420 569.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 71M6515H-IGTR/FTR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.02696
Send Feedback