• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 71M6513-IGTR/FCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

71M6513-IGTR/F

Description IC ENERGY METER 3PH 100LQFP
Expanded Description 3 Phase Meter IC 100-LQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets 71M6513(H)
71M6513(H)-DB Quick Start Guide
Energy Meter IC
Mfg Application Notes 71M6511/71M6511H/71M6513/71M6513H Power Meter IC Family Software User's Guide
71M65xx ADM51 ICE Safety Notice
71M65XX Precautions for Setting ECK_DIS and SECURE Bits
Temperature Compensation for the 71M651x/651xH, 71M652x, and 71M653x Energy Meter ICs
Using the Optical Port of the Teridian 71M6511/71M6513
Rogowski Coil Meter Interface Using the Teridian 71M6513
Liquid Crystal Display (LCD) Interface
Interfacing to the RX Pin of the Teridian 6511, 6513 and 6515
Controlling the CHOP_EN Signal
Using the SSI Interface with the 71M651X Energy Meter Chips
71M65XX with VITROPERM CTs
The Real-Time Clocks of the 71M65XX Metering ICs
71M651X Operation with Batteries
71M651X Crystal Frequency Variations
71M651X Boot Loader
Meter Design for Power Failure Events
Teridian 71M65XX Using DC-Tolerant CTs by J&D Electronics
71M6513 Broadband VARh Harmonic Performance
71M6513 Standards Compliance Test Report
71M6513 Harmonic Analysis
71M6513 Neutral Current Measurement
71M6513 Harmonic Performance
EMC/EMI Design Guidelines for 71M65xx ICs
Real Time Clock Compensation
Migrating from the 71M6513 to the 71M6533/6534
A Low-Current Power Supply for the 71M65XX Metering ICs
Using the V3 Pin on the 71M6513 3-Phase Energy Meter IC
Programming Maxim Integrated Meter ICs
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
PCN Part Status Change Silergy Transfer 2/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Single Converter Technology®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Input Impedance -
Measurement Error 0.5%
Voltage - I/O High -
Voltage - I/O Low -
Current - Supply -
Voltage - Supply 3 V ~ 3.6 V
Meter Type 3 Phase
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
 
Additional Resources
Standard Package ? 1
Other Names 71M6513-IGTR/FCT

03:17:06 3/26/2017

Send Feedback