Add To Favorites
Product Overview
Digi-Key Part Number 609-2841-ND
Quantity Available 9,997
Can ship immediately
Manufacturer

Manufacturer Part Number

71600-006LF

Description CONN SOCKET IDC 6POS DL SR 30AU
Expanded Description 6 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 71600
3D Model 71600-006.stp
Online Catalog Quickie™, Basics+ Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Quickie™
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 6
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge 28-30 AWG
Features Feed Through, Polarizing Key, Strain Relief
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color Gray
 
Mating Products
You May Also Be Interested In
  • 3365/06 300SF - 3M | MC06G-10-ND DigiKey Electronics
  • 3365/06 300SF
  • 3M
  • CBL RIBN 6COND 0.050 GRAY 10'
  • Unit Price 4.85000
  • MC06G-10-ND
  • 3365/06 300SF - 3M | MC06G-5-ND DigiKey Electronics
  • 3365/06 300SF
  • 3M
  • CBL RIBN 6COND 0.050 GRAY 5'
  • Unit Price 3.13000
  • MC06G-5-ND
  • 30306-6002HB - 3M | 3M15451-ND DigiKey Electronics
  • 30306-6002HB
  • 3M
  • CONN HEADER 6POS DL STR GOLD
  • Unit Price 0.64000
  • 3M15451-ND
Additional Resources
Standard Package ? 48
Other Names 609-2841
71600006LF

20:11:59 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 0.80
10 0.74900 7.49
25 0.67400 16.85
50 0.59900 29.95
100 0.57410 57.41
250 0.52416 131.04
500 0.49920 249.60
1,000 0.41184 411.84
2,500 0.37440 936.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback