• Obsolete item.
Product Overview
Digi-Key Part Number 718-1889-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

715P22356KD3

Description CAP FILM 0.022UF 5% 600VDC RAD
Expanded Description 0.022µF ±5% Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 715P Series
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series Orange Drop® 715P
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 0.022µF
Tolerance ±5%
Voltage Rating - AC 200V
Voltage Rating - DC 600V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.550" Dia x 0.950" L (13.97mm x 24.13mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.375" (9.52mm)
Applications High Frequency, Switching; High Pulse, DV/DT; Snubber
Features -
 
Additional Resources
Standard Package ? 600
Other Names 715P22356KD3-ND
718-1889
Q5355893

07:24:43 1/24/2017

Send Feedback