Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 7131788-ND
Quantity Available
Manufacturer

Manufacturer Part Number

7131788

Description CABLE CAT6A 8COND 23AWG 1000'
Expanded Description 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Yellow 23 AWG Foil 1000' (304.80m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets General Cable Wire & Cable Catalog
Product Attributes Select All
Categories
Manufacturer

General Cable/Carol Brand

Series GenSPEED® 10000
Part Status Active
Cable Type Multi-Pair, Cat6a
Number of Conductors 8 (4 Pair Twisted)
Wire Gauge 23 AWG
Conductor Strand Solid
Conductor Material Copper, Bare
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC), Plenum
Jacket (Insulation) Diameter 0.290" (7.37mm)
Shield Type Foil
Length 1000' (304.80m)
Jacket Color Yellow
Ratings -
Features Drain Wire
Voltage -
Operating Temperature -20°C ~ 75°C
Usage -
Conductor Insulation Fluoropolymer
Jacket (Insulation) Thickness -
Shield Material Aluminum
Shield Coverage -
 
Additional Resources
Standard Package ? 1
Other Names 7131788.00

11:48:39 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
48 1,084.20000 52,041.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 7131786-ND
  • Description: CABLE CAT6A 8COND 23AWG 1000'
  • Quantity Available: 0
  • Digi-Key Part Number: 7131787-ND
  • Description: CABLE CAT6A 8COND 23AWG 1000'
  • Quantity Available: 0
  • Digi-Key Part Number: 7131789-ND
  • Description: CABLE CAT6A 8COND 23AWG 1000'
  • Quantity Available: 0
  • Digi-Key Part Number: 7131790-ND
  • Description: CABLE CAT6A 8COND 23AWG 1000'
  • Quantity Available: 0
  • Digi-Key Part Number: 7131791-ND
  • Description: CABLE CAT6A 8COND 23AWG 1000'
  • Quantity Available: 0
Send Feedback