Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 71317-ND
Quantity Available
Manufacturer

Manufacturer Part Number

71317

Description SOCKET HEX 5MM 1.50"
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Sockets
Product Attributes Select All
Categories
Manufacturer

Wiha

Series -
Part Status Active
Tool Type Socket
Tip - Type Hex
Size 5mm
Drive Size 1/4"
Length 1.50" (38.1mm)
Features Replaceable Bit
Weight 0.05 lb (22.68g)
 
Additional Resources
Standard Package ? 1

00:14:52 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 4.49000 44.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback