Add To Favorites
Product Overview
Digi-Key Part Number 609-1401-6-ND
Quantity Available 4,669
Can ship immediately
Manufacturer

Manufacturer Part Number

7111S2015X02LF

Description CONN SIM CARD HINGED TYPE R/A
Expanded Description 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series S20
Packaging ? Digi-Reel® ?
Part Status Active
Card Type SIM Card
Number of Positions 6
Connector Type Connector and Ejector
Insertion, Removal Method Hinged Lid
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features -
Height Above Board 0.098" (2.50mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-1401-6

20:29:53 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 1.11
10 0.97400 9.74
25 0.91680 22.92
50 0.87840 43.92
100 0.84020 84.02
250 0.76384 190.96
500 0.68746 343.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-1401-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.55552
  • Cut Tape (CT) ? : 609-1401-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,669 - Immediate
  • Unit Price: 1.11000
Send Feedback