Add To Favorites
Product Overview
Digi-Key Part Number 926-1242-ND
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

71035-506

Description PELTIER CP08,31,06,L,EP,W4.5
Expanded Description Peltier Module 12.30mm x 12.30mm x 3.40mm 4.5W @ 25°C 2.1A 80°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CP08,31,06
Other Related Documents TEC Inspection Guide
Product Training Modules Thermoelectric Module Product Line
Online Catalog CP Series
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series CP
Part Status Active
Outline L x W x H 12.30mm x 12.30mm x 3.40mm
Qmax @ Th 4.5W @ 25°C
Delta Tmax @ Th 67°C @ 25°C
Current - Max 2.1A
Voltage - Max 3.7V
Resistance (Ohms) 1.54
Operating Temperature 80°C
Features Sealed - Epoxy
 
You May Also Be Interested In
  • CP20151 - CUI Inc. | 102-1663-ND DigiKey Electronics
  • CP20151
  • CUI Inc.
  • PELTIER MOD 15 X 5.1MM 2.0A INP
  • Unit Price 15.80000
  • 102-1663-ND
Additional Resources
Standard Package ? 1
Other Names 71035506
926-1242

04:33:49 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.88000 27.88
10 25.51500 255.15
25 24.72760 618.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback