Add To Favorites
Product Overview
Digi-Key Part Number BK710-ND
Quantity Available 20
Can ship immediately
Manufacturer

Manufacturer Part Number

710

Description TEMPERATURE METER DUAL INPUT
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 710, 715 Datasheet
710 Manual
Software Download AK710 Operating Software
Online Catalog Model 710 and 715
Product Attributes Select All
Categories
Manufacturer

B&K Precision

Series -
Part Status Active
Type Handheld
Temperature Range -328 ~ 2498°F (-200 ~ 1370°C)
Temperature Display C°/F°
Display Type LCD, Dual
Input Type Thermocouples (2)
Features Auto Off, Hold, Min/Max, RS-232 Port
Probe Type K
Battery Cell Size 9V
Includes Battery, Case, Probes
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BK710
Q4611664

00:28:04 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.00000 119.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback