Add To Favorites
Product Overview
Digi-Key Part Number GH3007-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

70RCK24

Description I/O MOUNTING BRD STANDARD 24POS
Expanded Description I/O Module Rack 24 Channel
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series System 50
Part Status Active
Style Standard
Number of Channels 24
Connector Type 50 pos Card Edge and Screw Terminal Blocks
Mounting Type Standoffs
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names GH3007

12:49:44 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 163.00000 163.00
10 152.81300 1,528.13
25 142.62520 3,565.63
50 137.53120 6,876.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback