Add To Favorites
Product Overview
Digi-Key Part Number GH7438-ND
Quantity Available 22
Can ship immediately
Manufacturer

Manufacturer Part Number

70MRCK24-HL

Description I/O MOUNTING BOARD MINI 24POS
Expanded Description I/O Module Rack 24 Channel
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series System 50
Part Status Active
Style Mini
Number of Channels 24
Connector Type 50 pos Header with Long Ejectors and Screw Terminal Blocks
Mounting Type Standoffs
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 70MRCK24-HL-ND
70MRCK24HL
GH7438
Q1425100

06:47:03 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 183.92000 183.92
10 172.42500 1,724.25
25 160.93000 4,023.25
50 155.18260 7,759.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback