Add To Favorites
Product Overview
Digi-Key Part Number GH7421-ND
Quantity Available 354
Can ship immediately
Manufacturer

Manufacturer Part Number

70M-ODC5B

Description OUTPUT MODULE DC MINI 14MA 5VDC
Expanded Description DC Output Module 0.02 ~ 3A 3 ~ 60VDC Output 5VDC (2.5 ~ 10VDC) Supply
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series 70
Part Status Active
Type DC
Color Red
Style Mini
Voltage - Input 5VDC (2.5 ~ 10VDC)
Current - Input 14mA
Voltage - Output 3 ~ 60VDC
Current - Output 0.02 ~ 3A
Turn On Time 0.075ms
Turn Off Time 0.50ms
Features -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 70MODC5B
GH7421

05:45:56 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.92000 12.92
10 11.48600 114.86
25 10.91160 272.79
50 10.33740 516.87
100 9.76310 976.31
250 8.90164 2,225.41
500 8.32736 4,163.68
1,000 7.89663 7,896.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback