Add To Favorites
Product Overview
Digi-Key Part Number GH7420-ND
Quantity Available 421
Can ship immediately
Manufacturer

Manufacturer Part Number

70M-ODC5A

Description OUTPUT MODULE DC MINI 18MA 5VDC
Expanded Description DC Output Module 0.02 ~ 3A 4 ~ 200VDC Output 5VDC (2.5 ~ 9VDC) Supply
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series 70
Part Status Active
Type DC
Color Red
Style Mini
Voltage - Input 5VDC (2.5 ~ 9VDC)
Current - Input 18mA
Voltage - Output 4 ~ 200VDC
Current - Output 0.02 ~ 3A
Turn On Time 0.075ms
Turn Off Time 0.75ms
Features -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 70MODC5A
GH7420

22:57:24 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.77000 21.77
10 19.35200 193.52
25 18.38440 459.61
50 17.41680 870.84
100 16.44920 1,644.92
250 14.99780 3,749.45
500 14.03020 7,015.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback