Add To Favorites
Product Overview
Digi-Key Part Number GH7023-ND
Quantity Available 429
Can ship immediately
Manufacturer

Manufacturer Part Number

70M-OAC5A

Description OUTPUT MODULE AC MINI 16MA 5VDC
Expanded Description AC Output Module 0.03 ~ 3A 24 ~ 280VAC (240VAC Nom) Output 5VDC (2.5 ~ 10VDC) Supply
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series 70
Part Status Active
Type AC
Color Black
Style Mini
Voltage - Input 5VDC (2.5 ~ 10VDC)
Current - Input 16mA
Voltage - Output 24 ~ 280VAC (240VAC Nom)
Current - Output 0.03 ~ 3A
Turn On Time 8.33ms
Turn Off Time 8.33ms
Features -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 70MOAC5A
GH7023

12:01:04 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.30000 14.30
10 12.70800 127.08
25 12.07280 301.82
50 11.43720 571.86
100 10.80180 1,080.18
250 9.84872 2,462.18
500 9.21330 4,606.65
1,000 8.73675 8,736.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback