Keywords:





Product Index > Relays > I/O Relay Modules - Input > 70M-IDC5NP

Non-Stock

All prices are in US dollars.
Digi-Key Part Number70M-IDC5NP-ND
Price BreakUnit PriceExtended Price
19.880009.88
Quantity Available Digi-Key Stock: 0

Factory Stock: 9
Manufacturer

Manufacturer Part Number

70M-IDC5NP

DescriptionINPUT MODULE AC/DC 18MA 5VDC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AC Input Modules
RoHS Information Compliance status by product type
Standard Package1
CategoryRelays
FamilyI/O Relay Modules - Input
Series70
TypeAC/DC
ColorWhite
StyleMini
Voltage - Input15 ~ 32VAC, 10 ~ 32VDC
Current - Input18mA
Logic Supply Voltage (Output)5VDC (3 ~ 6VDC)
Logic Supply Current (Output)10mA
Turn On Time5ms
Turn Off Time5ms
Features-

22:54:20 5/24/2013 - Help With This Screen