Add To Favorites
Product Overview
Digi-Key Part Number GH7444-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

70GRCK16-HL

Description I/O MOUNTING BOARD G5 16POS
Expanded Description I/O Module Rack 16 Channel
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series System 50
Part Status Active
Style G5
Number of Channels 16
Connector Type 50 pos Header with Long Ejectors and Screw Terminal Blocks
Mounting Type Standoffs
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 70GRCK16-HL-ND
70GRCK16HL
GH7444
Q1641961

06:31:06 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.36000 119.36
10 112.73000 1,127.30
25 106.09920 2,652.48
50 99.46800 4,973.40
100 92.83680 9,283.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback