Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 70G-ODC15B-ND
Quantity Available
Manufacturer

Manufacturer Part Number

70G-ODC15B

Description OUTPUT MODULE DC G5 9MA 15VDC
Expanded Description DC Output Module 0.02 ~ 3.5A 3 ~ 60VDC Output 15VDC (10 ~ 20VDC) Supply
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series 70
Part Status Active
Type DC
Color Red
Style G5
Voltage - Input 15VDC (10 ~ 20VDC)
Current - Input 9mA
Voltage - Output 3 ~ 60VDC
Current - Output 0.02 ~ 3.5A
Turn On Time 0.075ms
Turn Off Time 0.50ms
Features Hold Down Screw, Fused, Status LED(s)
 
Additional Resources
Standard Package ? 1

00:11:19 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.33000 15.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback