Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 70G-OAC5-L-ND
Quantity Available
Manufacturer

Manufacturer Part Number

70G-OAC5-L

Description OUTPUT MODULE AC G5 20MA 5VDC
Expanded Description AC Output Module 0.03 ~ 3.5A 24 ~ 140VAC (120VAC Nom) Output 5VDC (4 ~ 6VDC) Supply
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series 70
Part Status Active
Type AC
Color Black
Style G5
Voltage - Input 5VDC (4 ~ 6VDC)
Current - Input 20mA
Voltage - Output 24 ~ 140VAC (120VAC Nom)
Current - Output 0.03 ~ 3.5A
Turn On Time 8.33ms
Turn Off Time 8.33ms
Features Hold Down Screw, Fused, Status LED(s)
 
Additional Resources
Standard Package ? 1

13:20:48 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.33000 15.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback