Add To Favorites
Product Overview
Digi-Key Part Number GH7440-ND
Quantity Available 45
Can ship immediately
Manufacturer

Manufacturer Part Number

70G-OAC24

Description OUTPUT MODULE AC G5 8MA 24VDC
Expanded Description AC Output Module 0.03 ~ 3.5A 24 ~ 140VAC (120VAC Nom) Output 24VDC (18 ~ 32VDC) Supply
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series 70
Part Status Active
Type AC
Color Black
Style G5
Voltage - Input 24VDC (18 ~ 32VDC)
Current - Input 8mA
Voltage - Output 24 ~ 140VAC (120VAC Nom)
Current - Output 0.03 ~ 3.5A
Turn On Time 8.33ms
Turn Off Time 8.33ms
Features Hold Down Screw, Fused, Status LED(s)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 70G-OAC24-ND
70GOAC24
GH7440
Q2036340A

10:46:09 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.33000 15.33
10 13.62600 136.26
25 12.94480 323.62
50 12.26340 613.17
100 11.58210 1,158.21
250 10.56016 2,640.04
500 9.87886 4,939.43
1,000 9.36788 9,367.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback