Add To Favorites
Product Overview
Digi-Key Part Number GH7430-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

70G-IDC5S

Description INPUT MODULE DRY CONT 5MA 5VDC
Expanded Description Dry Contact Input Module 25VDC Input 5VDC (4.5 ~ 6VDC) Supply
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series 70
Part Status Active
Type Dry Contact
Color White
Style G5
Voltage - Input 25VDC
Current - Input 5mA
Logic Supply Voltage (Output) 5VDC (4.5 ~ 6VDC)
Logic Supply Current (Output) 41mA
Turn On Time 3ms
Turn Off Time 3ms
Features Hold Down Screw, Status LED(s)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 70GIDC5S
GH7430

16:34:50 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.64000 38.64
10 36.70400 367.04
25 34.77240 869.31
50 32.84060 1,642.03
100 30.90880 3,090.88
250 28.97700 7,244.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback