Keywords:





Product Index > Relays > I/O Relay Modules - Input > 70G-IDC5NP

All prices are in US dollars.
Digi-Key Part NumberGH7443-ND
Price BreakUnit PriceExtended Price
110.4100010.41
109.3680093.68
1008.84800884.80
2508.327002,081.75
5007.286003,643.00
1,0006.766256,766.25
Quantity Available Digi-Key Stock: 78
Can ship immediately

Factory Stock: 3
Manufacturer

Manufacturer Part Number

70G-IDC5NP

DescriptionINPUT MODULE AC/DC 18MA 5VDC
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
INPUT MODULE AC/DC 18MA 5VDC | 70G-IDC5NP | GH7443-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 70(L,G,M)-ICD
Product Photos 70G-IDC5NP
Product Training Modules Input/Output Devices
Catalog Drawings G5 Full Size Side 1
G5 Full Size Side 2
Featured Product I/O Modules
Standard Package1
CategoryRelays
FamilyI/O Relay Modules - Input
Series70
TypeAC/DC
ColorWhite
StyleG5
Voltage - Input15 ~ 32VAC, 10 ~ 32VDC
Current - Input18mA
Logic Supply Voltage (Output)5VDC (4.5 ~ 6VDC)
Logic Supply Current (Output)10mA
Turn On Time5ms
Turn Off Time5ms
FeaturesHold Down Screw, Status LED(s)
Dynamic Catalog70 Series
Associated ProductGH7433-ND - I/O MOUNTING BOARD G5 24POS
GH7432-ND - I/O MOUNTING BOARD G5 4POS
GH7444-ND - I/O MOUNTING BOARD G5 16POS
GH7445-ND - I/O MOUNTING BOARD G5 32POS
GH3032-ND - I/O MOUNTING BOARD G5 8POS
GH3031-ND - I/O MOUNTING BOARD G5 4POS
Other Names70G-IDC5NP-ND
70GIDC5NP
GH7443
Q2157603

19:49:36 5/21/2013 - Help With This Screen