Add To Favorites
Product Overview
Digi-Key Part Number GH3043-ND
Quantity Available 102
Can ship immediately
Manufacturer

Manufacturer Part Number

70G-IDC5

Description INPUT MODULE DC 18MA 5VDC
Expanded Description DC Input Module 3 ~ 32VDC Input 5VDC (4.5 ~ 6VDC) Supply
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series 70
Part Status Active
Type DC
Color White
Style G5
Voltage - Input 3 ~ 32VDC
Current - Input 18mA
Logic Supply Voltage (Output) 5VDC (4.5 ~ 6VDC)
Logic Supply Current (Output) 10mA
Turn On Time 0.20ms
Turn Off Time 0.40ms
Features Hold Down Screw, Status LED(s)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 70GIDC5
GH3043

03:33:39 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.94000 13.94
10 12.38800 123.88
25 11.76880 294.22
50 11.14920 557.46
100 10.52980 1,052.98
250 9.60072 2,400.18
500 8.98130 4,490.65
1,000 8.51675 8,516.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback