Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 70G-IDC15-ND
Quantity Available
Manufacturer

Manufacturer Part Number

70G-IDC15

Description INPUT MODULE DC 18MA 15VDC
Expanded Description DC Input Module 3 ~ 32VDC Input 15VDC (10 ~ 18VDC) Supply
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series 70
Part Status Active
Type DC
Color White
Style G5
Voltage - Input 3 ~ 32VDC
Current - Input 18mA
Logic Supply Voltage (Output) 15VDC (10 ~ 18VDC)
Logic Supply Current (Output) 10mA
Turn On Time 0.20ms
Turn Off Time 0.40ms
Features Hold Down Screw, Status LED(s)
 
Additional Resources
Standard Package ? 1
Other Names Q1391180

18:49:01 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.94000 13.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback