Add To Favorites
Product Overview
Digi-Key Part Number GH7442-ND
Quantity Available 98
Can ship immediately
Manufacturer

Manufacturer Part Number

70G-IAC24

Description INPUT MODULE AC 8MA 24VDC
Expanded Description AC Input Module 90 ~ 140VAC (120VAC Nom) Input 24VDC (17 ~ 30VDC) Supply
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series 70
Part Status Active
Type AC
Color Yellow
Style G5
Voltage - Input 90 ~ 140VAC (120VAC Nom)
Current - Input 8mA
Logic Supply Voltage (Output) 24VDC (17 ~ 30VDC)
Logic Supply Current (Output) 10mA
Turn On Time 20ms
Turn Off Time 20ms
Features Hold Down Screw, Status LED(s)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 70G-IAC24-ND
70GIAC24
GH7442
Q3221824

18:11:03 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.94000 13.94
10 12.38800 123.88
25 11.76880 294.22
50 11.14920 557.46
100 10.52980 1,052.98
250 9.60072 2,400.18
500 8.98130 4,490.65
1,000 8.51675 8,516.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback