Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 70G-IAC15A-ND
Quantity Available
Manufacturer

Manufacturer Part Number

70G-IAC15A

Description INPUT MODULE AC 6MA 15VDC
Expanded Description AC Input Module 180 ~ 280VAC (240VAC Nom) Input 15VDC (10 ~ 18VDC) Supply
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series 70
Part Status Active
Type AC
Color Yellow
Style G5
Voltage - Input 180 ~ 280VAC (240VAC Nom)
Current - Input 6mA
Logic Supply Voltage (Output) 15VDC (10 ~ 18VDC)
Logic Supply Current (Output) 10mA
Turn On Time 20ms
Turn Off Time 20ms
Features Hold Down Screw, Status LED(s)
 
Additional Resources
Standard Package ? 1

10:09:08 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.94000 13.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback