Add To Favorites
Product Overview
Digi-Key Part Number 70ADJ-4-ML1GDKR-ND
Quantity Available 7,868
Can ship immediately
Manufacturer

Manufacturer Part Number

70ADJ-4-ML1G

Description MODULAR CONTACT SMD MALE
Expanded Description 4 Position Spring Compression Contact, Male Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 70AD
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Compression Contact, Male
Number of Contacts 4
Pitch 0.157" (4.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 70ADJ-4-ML1GDKR

00:07:54 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.04000 2.04
10 1.85600 18.56
25 1.74200 43.55
50 1.66620 83.31
100 1.59040 159.04
250 1.43896 359.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 70ADJ-4-ML1GTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 1.20488
  • Cut Tape (CT) ? : 70ADJ-4-ML1GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,868 - Immediate
  • Unit Price: 2.04000
  • Tube ? : 70ADJ-4-M1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,326 - Immediate
  • Unit Price: 1.86000
Send Feedback