Add To Favorites
Product Overview
Digi-Key Part Number 70ADJ-4-FL1GDKR-ND
Quantity Available 8,999
Can ship immediately
Manufacturer

Manufacturer Part Number

70ADJ-4-FL1G

Description MODULAR CONTACT SMD FEMALE
Expanded Description 4 Position Spring Compression Contact, Female Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 70AD Female-Modular Contact
RoHS Information 70ADJ-4-F Material Declaration
3D Model 70ADJ004FL0.igs
70ADJ004FL1.stp
PCN Design/Specification 70AD,70AA,70AB Series Aug/2014
PCN Assembly/Origin Facility Transfer Jul/2012
Online Catalog 70AD Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 70AD
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Compression Contact, Female
Number of Contacts 4
Pitch 0.157" (4.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 70ADJ-4-FL1GDKR

22:36:16 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 1.84
10 1.67200 16.72
25 1.57000 39.25
50 1.50160 75.08
100 1.43340 143.34
250 1.29684 324.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 70ADJ-4-FL1GTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 8,500 - Immediate
  • Unit Price: 1.08588
  • Cut Tape (CT) ? : 70ADJ-4-FL1GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,999 - Immediate
  • Unit Price: 1.84000
  • Tube ? : 70ADJ-4-F1-ND
  • Minimum Quantity: 1
  • Quantity Available: 446 - Immediate
  • Unit Price: 1.68000
Send Feedback