Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Spring Loaded > 70ABJ-4-M0E

All prices are in US dollars.
Digi-Key Part Number70ABJ-4-M0EDKR-ND
Price BreakUnit PriceExtended Price
11.540001.54
101.4010014.01
251.3156032.89
501.2584062.92
1001.20120120.12
2501.08680271.70
Quantity Available Digi-Key Stock: 185
Can ship immediately
Manufacturer

Manufacturer Part Number

70ABJ-4-M0E

DescriptionCONN MODULAR 4POS MALE
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
CONN MODULAR 4POS MALE | 70ABJ-4-M0E | 70ABJ-4-M0EDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 70AB Male
Product Photos 70abj-4-m0e
RoHS Information 70ABJ-4-M0 Material Declaration
Catalog Drawings 70ABJ-4 Bottom
70ABJ-4 Side 1
70ABJ-4 Side 2
70ABJ-4 Top
Featured Product 70ABJ/Male Modular Contacts
Standard Package1
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Spring Loaded
Series70AB
PackagingDigi-Reel®
Connector TypeCompression Contact, Male
Number of Contacts4
Pitch0.050" (1.27mm)
Number of Rows1
Row Spacing-
Mounting TypeSurface Mount
MaterialCopper Alloy
Contact Finish-
Contact Finish Thickness-
Dynamic Catalog70AB Series
Other Names70ABJ-4-M0EDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
70ABJ-4-M0ETR-ND70ABJ-4-M0ETape & Reel (TR)00.91000500
70ABJ-4-M0ECT-ND70ABJ-4-M0ECut Tape (CT)185 - Immediate1.540001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

6:50:29 5/19/2013 - Help With This Screen