Add To Favorites
Product Overview
Digi-Key Part Number 70AAJ-6-M0GCT-ND
Quantity Available 4,591
Can ship immediately
Manufacturer

Manufacturer Part Number

70AAJ-6-M0G

Description MODULAR CONTACT SMD MALE
Expanded Description 6 Position Spring Compression Contact, Male Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 70AAM Series
RoHS Information 70AA 6PIN Material Declaration
PCN Design/Specification 70AD,70AA,70AB Series Aug/2014
PCN Assembly/Origin Facility Transfer Jul/2012
PCN Packaging 70AA Male, 70AA Female Models Sept/2013
Online Catalog 70AA Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 70AA
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Compression Contact, Male
Number of Contacts 6
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 70AAJ-6-M0GCT

22:40:48 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.15000 2.15
10 1.94700 19.47
25 1.82800 45.70
50 1.74840 87.42
100 1.66900 166.90
250 1.51004 377.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 70AAJ-6-M0GTR-ND
  • Minimum Quantity: 750
  • Quantity Available: 4,500 - Immediate
  • Unit Price: 1.22825
  • Digi-Reel® ? : 70AAJ-6-M0GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,591 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 70AAJ-6-M0-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,513 - Immediate
  • Unit Price: 1.95000
Send Feedback