Add To Favorites
Product Overview
Digi-Key Part Number 70AAJ-4-M0GDKR-ND
Quantity Available 21,251
Can ship immediately
Manufacturer

Manufacturer Part Number

70AAJ-4-M0G

Description CONN MOD 4POS MALE SMD
Expanded Description 4 Position Spring Compression Contact, Male Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 70AA
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Compression Contact, Male
Number of Contacts 4
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Kits
  • H-866 - Bourns Inc. | H-866-ND DigiKey Electronics
  • H-866
  • Bourns Inc.
  • GENERAL MODULAR CONTACT DESIGN K
  • Unit Price 23.59000
  • H-866-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 70AAJ-4-M0GDKR

04:28:19 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 1.39
10 1.26000 12.60
25 1.18280 29.57
50 1.13140 56.57
100 1.07990 107.99
250 0.97708 244.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 70AAJ-4-M0GTR-ND
  • Minimum Quantity: 750
  • Quantity Available: 21,000 - Immediate
  • Unit Price: 0.79475
  • Cut Tape (CT) ? : 70AAJ-4-M0GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,251 - Immediate
  • Unit Price: 1.39000
  • Tube ? : 70AAJ-4-M0-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,122 - Immediate
  • Unit Price: 1.26000
Send Feedback