Add To Favorites
Product Overview
Digi-Key Part Number 70AAJ-2-M0GDKR-ND
Quantity Available 11,028
Can ship immediately
Manufacturer

Manufacturer Part Number

70AAJ-2-M0G

Description MODULAR CONTACT SMD MALE
Expanded Description 2 Position Spring Compression Contact, Male Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 70AAM Series
RoHS Information 70AA 2PIN Material Declaration
3D Model 70AAJ2M0.stp
70AAJ2M0.igs
PCN Design/Specification 70AD,70AA,70AB Series Aug/2014
PCN Assembly/Origin Facility Transfer Jul/2012
PCN Packaging 70AA Male, 70AA Female Models Sept/2013
Online Catalog 70AA Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 70AA
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Compression Contact, Male
Number of Contacts 2
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 70AAJ-2-M0GDKR

02:12:41 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 0.95
10 0.83400 8.34
25 0.78560 19.64
50 0.75260 37.63
100 0.72000 72.00
250 0.65452 163.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 70AAJ-2-M0GTR-ND
  • Minimum Quantity: 750
  • Quantity Available: 10,500 - Immediate
  • Unit Price: 0.52063
  • Cut Tape (CT) ? : 70AAJ-2-M0GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,028 - Immediate
  • Unit Price: 0.95000
  • Tube ? : 70AAJ-2-M0-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,812 - Immediate
  • Unit Price: 0.86000
Send Feedback