Add To Favorites
Product Overview
Digi-Key Part Number 478-6142-6-ND
Quantity Available 471,207
Can ship immediately
Manufacturer

Manufacturer Part Number

709176001432006

Description CONN SSL IDC CONTACT 24AWG SLDR
Expanded Description 24 AWG SSL Contact, IDC Solder Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series 9176-400
Packaging ? Digi-Reel® ?
Part Status Active
Style Board to Cable/Wire
Connector Type Contact, IDC
Number of Positions 1
Mounting Type Surface Mount
Termination Solder
Pitch -
Wire Gauge 24 AWG
Features -
Contact Finish Tin
Contact Material Phosphor Bronze
Fastening Type -
Housing Color -
Housing Material -
Operating Temperature -40°C ~ 125°C
Voltage Rating -
Current Rating 6A per Contact
Mating Cycles 3
 
Associated Product
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-6142-6

06:00:03 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.18300 1.83
100 0.12720 12.72
500 0.10760 53.80
1,000 0.08804 88.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6142-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 470,000 - Immediate
  • Unit Price: 0.07540
  • Cut Tape (CT) ? : 478-6142-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 471,207 - Immediate
  • Unit Price: 0.20000
Send Feedback