Add To Favorites
Product Overview
Digi-Key Part Number 267-1009-ND
Quantity Available 2,625
Can ship immediately
Manufacturer

Manufacturer Part Number

701PR-102

Description COUNTER LCD 6 CHAR 5-12V T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 700 Series Datasheet
Online Catalog 700 Series
Product Attributes Select All
Categories
Manufacturer

Curtis Instruments Inc.

Series 700
Part Status Active
Type Time Counter (Hour Meter)
Operating Mode Up
Count Rate -
Time Format 99999.9hrs
Number Of Characters Per Row 6
Display Type LCD - Black Characters
Display Characters - Height 0.196" (5.00mm)
Input Type Voltage
Output Type -
Voltage - Supply 5 ~ 12VDC
Reset External
Panel Cutout Dimensions -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Operating Temperature -40°C ~ 85°C
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 17075102
17197700-102
267-1009
701PR102

23:49:44 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.88000 21.88
10 19.74800 197.48
25 18.92000 473.00
50 17.73760 886.88
100 17.14630 1,714.63
250 16.20024 4,050.06
500 15.72726 7,863.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback