Add To Favorites
Product Overview
Digi-Key Part Number 267-1006-ND
Quantity Available
Manufacturer

Manufacturer Part Number

701DR001048150D10023

Description COUNTER LCD 6 CHAR 100-230V PNL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 700, 732 Series Manual
700/732 Series Datasheet
Online Catalog 700 Series
Product Attributes Select All
Categories
Manufacturer

Curtis Instruments Inc.

Series 700
Part Status Active
Type Time Counter (Hour Meter)
Operating Mode Up
Count Rate -
Time Format 99999.9hrs
Number Of Characters Per Row 6
Display Type LCD - Black Characters
Display Characters - Height 0.196" (5.00mm)
Input Type Voltage
Output Type -
Voltage - Supply 100 ~ 230VAC, 48 ~ 150VDC
Reset External
Panel Cutout Dimensions Rectangular - 45.00mm x 22.20mm
Mounting Type Panel Mount
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection IP65 (Face), IP50 (Terminal)
Operating Temperature -40°C ~ 85°C
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 17305478
267-1006
701DR0010481500100230A
701DR001048150D100230A
701DR48150D100230A

18:42:04 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.46000 38.46
10 34.71900 347.19
25 33.26400 831.60
50 31.18500 1,559.25
100 30.14550 3,014.55
250 28.48232 7,120.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback