Add To Favorites
Product Overview
Digi-Key Part Number 36-7019-ND
Quantity Available 1,672
Can ship immediately

Factory Stock ?: 1,596
Manufacturer

Manufacturer Part Number

7019

Description POST BINDING STD DUAL HEAD 10/32
Expanded Description Binding Post Connector Standard, Dual Hex Black, Red Nickel
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 7019 Drawing
Audio Jacks and Binding Posts
RoHS Information RoHS Compliance Statement
Online Catalog Keystone Electronics
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Standard, Dual
Head Style Hex
Termination Threaded and Turret
Termination Thread 10-32
Current Rating 30A
Material - Body Brass
Plating - Body Nickel
Color Black, Red
Cross Hole Diameter 0.093" (2.36mm)
Head Size 0.480" OD x 0.625" L (12.19mm x 15.90mm)
Material - Insulation Polyamide (PA), Nylon
Nut Material Brass
Nut Plating Nickel
Panel Thickness -
Voltage Rating 1000VAC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 36-7019
7019K
7019K-ND

02:49:29 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.56000 7.56
10 6.16400 61.64
50 5.36000 268.00
100 5.09200 509.20
250 4.55600 1,139.00
500 4.28800 2,144.00
1,000 3.75200 3,752.00
2,500 3.56440 8,911.00
5,000 3.48400 17,420.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback