Add To Favorites
Product Overview
Digi-Key Part Number 267-1062-ND
Quantity Available 535
Can ship immediately
Manufacturer

Manufacturer Part Number

700ZN001N48150D100230A

Description COUNTER LCD 6 CHAR 100-230V PNL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 700, 732 Series Manual
700/732 Series Datasheet
Online Catalog 700 Series
Product Attributes Select All
Categories
Manufacturer

Curtis Instruments Inc.

Series 700
Part Status Active
Type Time Counter (Hour Meter)
Operating Mode Up
Count Rate -
Time Format 99999.9hrs
Number Of Characters Per Row 6
Display Type LCD - Black Characters
Display Characters - Height 0.196" (5.00mm)
Input Type Voltage
Output Type -
Voltage - Supply 100 ~ 230VAC, 48 ~ 150VDC
Reset Non-Resettable
Panel Cutout Dimensions Rectangular - 36.80mm x 24.10mm
Mounting Type Panel Mount
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection IP65 (Face), IP65 (Case)
Operating Temperature -40°C ~ 85°C
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 17632730-0002B
267-1062

05:24:42 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.66000 26.66
10 24.06500 240.65
25 23.05600 576.40
50 21.61500 1,080.75
100 20.89450 2,089.45
250 19.74172 4,935.43
500 19.16530 9,582.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback