Add To Favorites
Product Overview
Digi-Key Part Number GH7019-ND
Quantity Available 227
Can ship immediately
Manufacturer

Manufacturer Part Number

70-ODC5

Description OUTPUT MODULE DC STD 14MA 5VDC
Expanded Description DC Output Module 0.02 ~ 3.5A 3 ~ 60VDC Output 5VDC (2.5 ~ 10VDC) Supply
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Grayhill Inc.

Series 70
Part Status Active
Type DC
Color Red
Style Standard
Voltage - Input 5VDC (2.5 ~ 10VDC)
Current - Input 14mA
Voltage - Output 3 ~ 60VDC
Current - Output 0.02 ~ 3.5A
Turn On Time 0.02ms
Turn Off Time 0.05ms
Features Hold Down Screw
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 70ODC5
GH7019

11:30:29 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.05000 13.05
10 11.60000 116.00
25 11.02000 275.50
50 10.44000 522.00
100 9.86000 986.00
250 8.99000 2,247.50
500 8.41000 4,205.00
1,000 7.97500 7,975.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback