Keywords:





Product Index > Relays > I/O Relay Modules - Output > 70-ODC24

All prices are in US dollars.
Digi-Key Part NumberGH7416-ND
Price BreakUnit PriceExtended Price
19.880009.88
108.8910088.91
1008.39700839.70
2507.903001,975.75
5006.915023,457.51
1,0006.421256,421.25
Quantity Available Digi-Key Stock: 50
Can ship immediately
Manufacturer

Manufacturer Part Number

70-ODC24

DescriptionOUTPUT MODULE DC STD 9MA 24VDC
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
OUTPUT MODULE DC STD 9MA 24VDC | 70-ODC24 | GH7416-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 70(x)-ODC
Product Photos 70-RED-STANDARD
Product Training Modules Input/Output Devices
Catalog Drawings Digital I/O Standard Front
Digital I/O Standard Side
Featured Product I/O Modules
Standard Package1
CategoryRelays
FamilyI/O Relay Modules - Output
Series70
TypeDC
ColorRed
StyleStandard
Voltage - Input24VDC (15 ~ 30VDC)
Current - Input9mA
Voltage - Output3 ~ 60VDC
Current - Output0.02 ~ 3.5A
Turn On Time0.02ms
Turn Off Time0.05ms
FeaturesHold Down Screw
Dynamic Catalog70 Series
Associated ProductGH3045-ND - I/O MOUNTING BRD STANDARD 16POS
GH3044-ND - I/O MOUNTING BOARD STANDARD 8POS
GH7435-ND - I/O MOUNTING BRD STANDARD 24POS
GH3035-ND - I/O MOUNTING BOARD STANDARD 4POS
GH7031-ND - I/O MOUNTING BRD STANDARD 16POS
GH7029-ND - I/O MOUNTING BOARD STANDARD 8POS
GH7028-ND - I/O MOUNTING BOARD STANDARD 4POS
GH3007-ND - I/O MOUNTING BRD STANDARD 24POS
Other Names70ODC24
GH7416

18:31:55 5/23/2013 - Help With This Screen