• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 70-7012-6380-1-ND
Price Break Unit Price Extended Price
1 10.60000 10.60
Quantity Available
Manufacturer

Manufacturer Standard Lead Time 7 Weeks
Manufacturer Part Number

70-7012-6380-1

Description REPLACEMENT BLADE FOR H131
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Datasheets Packaging Solutions Guide
Scotch Tape Dispensers Datasheet
Standard Package ? 1
Category

Tapes, Adhesives

Family

Tape Dispensers

Series Scotch®
Type Replacement Blade
Tape Width - Max 1.00" (25.40mm)
For Use With
H10-ND - APPLICATOR ECONOMY 1" WIDE MAX
H120-ND - APPLICATOR METAL 1" WIDE MAX
Other Names 70701263801
Q4427349

20:34:38 5/24/2016