Add To Favorites
Product Overview
Digi-Key Part Number A26962-ND
Quantity Available 4,495
Can ship immediately
Manufacturer

Manufacturer Part Number

7-87499-2

Description CONN HOUSING 1POS .100 SINGLE
Expanded Description 1 Position Rectangular Housing Connector Receptacle Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 87499 Drawing
RoHS Information 7-87499-2 Statement of Compliance
RoHS 2 Statement
3D Model 7-87499-2.pdf
Online Catalog AMPMODU Mod IV Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 1
Pitch -
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features -
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 7-87499-2-ND
7874992
A26962

19:33:42 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 0.72
10 0.67900 6.79
50 0.54300 27.15
100 0.52040 52.04
250 0.47516 118.79
500 0.45254 226.27
1,000 0.37335 373.35
2,500 0.33940 848.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback