• Obsolete item.
Product Overview
Digi-Key Part Number 7-382486-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

7-382486-2

Description CONN SKT SIMM 72POS R/A PCB
Expanded Description 72 Position SIMM RAM Socket Through Hole, Right Angle
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A115641-ND 7-5382486-2 TE Connectivity AMP Connectors Tray ? 11 - Immediate
11.07000 1
Documents & Media
Datasheets 382486 Drawing
3D Model 7-382486-2.pdf
PCN Obsolescence/ EOL Multiple Devices 06/Nov/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tray ?
Part Status Obsolete
Connector Style SIMM
Number of Positions 72
Memory Type RAM
Standards -
Mounting Type Through Hole, Right Angle
Features Board Guide, Latches
Mounting Feature Normal, Standard - Top
Contact Finish Tin-Lead
Contact Finish Thickness 150µin (3.81µm)
 
Additional Resources
Standard Package ? 144
Other Names 73824862

19:15:41 2/25/2017

Send Feedback